USD
Favorite

CDRH3D18NP-3R0NC 3µH Shielded Inductor 1.8A 69mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39100 $391.00

Submit a request for quotation on quantities greater than those displayed.

CDRH3D18NP-3R0NC

Datasheet
Digi-Key Part Number CDRH3D18NP-3R0NC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH3D18NP-3R0NC
Copy  
Description FIXED IND 3UH 1.8A 69 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3µH Shielded Inductor 1.8A 69mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH3D18 Series
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH3D18
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 3µH
Tolerance ±30%
Current Rating (Amps) 1.8A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 69mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000