USD

CDRH3D18NP-330NC 33µH Shielded Inductor 450mA 640mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 308-1994-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39100

CDRH3D18NP-330NC

Datasheet
Digi-Key Part Number 308-1994-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH3D18NP-330NC
Copy  
Description FIXED IND 33UH 450MA 640 MOHM
Copy  
Detailed Description

33µH Shielded Inductor 450mA 640mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH3D18 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH3D18
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating (Amps) 450mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 640mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1994-1