Add To Favorites
Product Overview
Digi-Key Part Number 308-1980-1-ND
Quantity Available 1,674
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D16/HPNP-2R2NC

Description FIXED IND 2.2UH 2.3A 59 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µH Shielded Inductor 2.3A 59 mOhm Max Nonstandard

Documents & Media
Datasheets CDRH3D16/HP Series
Product Training Modules Power Inductor Basics
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH3D16/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 2.3A
Current - Saturation 1.75A
Shielding Shielded
DC Resistance (DCR) 59 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1980-1

08:30:39 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68400 $6.84
100 0.48880 $48.88
500 0.41056 $205.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1980-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.28900
  • Digi-Reel® ? : 308-1980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback