Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.42000 $14.20
100 1.02700 $102.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-2292-1-ND
Copy   308-2292-1-ND
Quantity Available 1,301
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDRH127/LDNP-820MC

Copy   CDRH127/LDNP-820MC
Description FIXED IND 82UH 2.4A 119 MOHM SMD
Copy   FIXED IND 82UH 2.4A 119 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

82µH Shielded Inductor 2.4A 119 mOhm Max Nonstandard

Copy   82µH Shielded  Inductor 2.4A 119 mOhm Max Nonstandard
Documents & Media
Datasheets CDRH127/LD Series Datasheet
CDRH127LDNP Series Spec
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH127/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 82µH
Tolerance ±20%
Current Rating 2.4A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 119 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-2292-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2292-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.68400
  • Digi-Reel® ? : 308-2292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,301 - Immediate
  • Unit Price: Digi-Reel®

14:38:06 1/16/2019