Add To Favorites
Product Overview
Digi-Key Part Number 308-1338-1-ND
Quantity Available 4,103
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH127/LDNP-390MC

Description FIXED IND 39UH 3.5A 60.5 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

39µH Shielded Inductor 3.5A 60.5 mOhm Max Nonstandard

Documents & Media
Datasheets CDRH127/LD Series Datasheet
CDRH127LDNP Series Spec
Product Training Modules Power Inductor Basics
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH127/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 39µH
Tolerance ±20%
Current Rating 3.5A
Shielding Shielded
DC Resistance (DCR) 60.5 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1338-1

04:32:42 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.42000 $14.20
100 1.02700 $102.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1338-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.68400
  • Digi-Reel® ? : 308-1338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback