Add To Favorites
Photo Not Available
CDRH10D68/ANP-820MC 82µH Shielded Inductor 1.03A 215 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96900 $484.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDRH10D68/ANP-820MC-ND
Copy   CDRH10D68/ANP-820MC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDRH10D68/ANP-820MC

Copy   CDRH10D68/ANP-820MC
Description FIXED IND 82UH 1.03A 215 MOHM
Copy   FIXED IND 82UH 1.03A 215 MOHM
Detailed Description

82µH Shielded Inductor 1.03A 215 mOhm Max Nonstandard

Copy   82µH Shielded  Inductor 1.03A 215 mOhm Max Nonstandard
Documents & Media
Datasheets CDRH10D68/A Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH10D68/A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 82µH
Tolerance ±20%
Current Rating 1.03A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 215 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

17:02:23 10/15/2018