Add To Favorites
Photo Not Available
CDRH10D68/ANP-471MC 470µH Shielded Inductor 450mA 1.105 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.79800 $7,980.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDRH10D68/ANP-471MC-ND
Copy   CDRH10D68/ANP-471MC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDRH10D68/ANP-471MC

Copy   CDRH10D68/ANP-471MC
Description FIXED IND 470UH 450MA 1.105 OHM
Copy   FIXED IND 470UH 450MA 1.105 OHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470µH Shielded Inductor 450mA 1.105 Ohm Max Nonstandard

Copy   470µH Shielded  Inductor 450mA 1.105 Ohm Max Nonstandard
Documents & Media
Datasheets CDRH10D68/A Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH10D68/A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.105 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

00:25:47 10/24/2018