Add To Favorites
CDR6D28MNNP-470NC 47µH Shielded Inductor 720mA 458.8mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.27100 $12.71
100 0.91890 $91.89
500 0.70380 $351.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-2393-1-ND
Copy   308-2393-1-ND
Quantity Available 8,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDR6D28MNNP-470NC

Copy   CDR6D28MNNP-470NC
Description FIXED IND 47UH 720MA 458.8 MOHM
Copy   FIXED IND 47UH 720MA 458.8 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47µH Shielded Inductor 720mA 458.8mOhm Max Nonstandard

Copy   47µH Shielded  Inductor 720mA 458.8mOhm Max Nonstandard
Documents & Media
Datasheets CDR6D28MN Series Datasheet
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CDR Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDR6D28MN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 47µH
Tolerance ±25%
Current Rating (Amps) 720mA
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 458.8mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-2393-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2393-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.54400
  • Digi-Reel® ? : 308-2393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,590 - Immediate
  • Unit Price: Digi-Reel®

01:40:53 8/23/2019