Add To Favorites
CDMT40D30HF-3R3NC 3.3µH Unshielded Inductor 4.3A 23 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.65600 $16.56
100 1.15920 $115.92
500 0.93840 $469.20
1,000 0.85560 $855.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-2374-1-ND
Copy   308-2374-1-ND
Quantity Available 3,272
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDMT40D30HF-3R3NC

Copy   CDMT40D30HF-3R3NC
Description FIXED IND 3.3UH 4.3A 23 MOHM SMD
Copy   FIXED IND 3.3UH 4.3A 23 MOHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3.3µH Unshielded Inductor 4.3A 23 mOhm Nonstandard

Copy   3.3µH Unshielded  Inductor 4.3A 23 mOhm Nonstandard
Documents & Media
Datasheets CDMT40D30 Series
Environmental Information RoHS Cert
Online Catalog CDMT Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 3.3µH
Tolerance ±30%
Current Rating 4.3A
Current - Saturation 5.4A
Shielding Unshielded
DC Resistance (DCR) 23 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.163" L x 0.163" W (4.15mm x 4.15mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-2374-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2374-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.76800
  • Digi-Reel® ? : 308-2374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,272 - Immediate
  • Unit Price: Digi-Reel®

23:51:49 12/14/2018