Add To Favorites
CDMT40D20HF-R47NC 470nH Unshielded Inductor 6.8A 8.3 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.62200 $16.22
100 1.13510 $113.51
500 0.91886 $459.43
1,000 0.83778 $837.78
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-2368-1-ND
Copy   308-2368-1-ND
Quantity Available 4,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDMT40D20HF-R47NC

Copy   CDMT40D20HF-R47NC
Description FIXED IND 470NH 6.8A 8.3 MOHM
Copy   FIXED IND 470NH 6.8A 8.3 MOHM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

470nH Unshielded Inductor 6.8A 8.3 mOhm Max Nonstandard

Copy   470nH Unshielded  Inductor 6.8A 8.3 mOhm Max Nonstandard
Documents & Media
Datasheets CDMT40D20 Series
CDMT40D20 Series Specification
Environmental Information RoHS Cert
Online Catalog CDMT Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 470nH
Tolerance ±30%
Current Rating 6.8A
Current - Saturation 11.4A
Shielding Unshielded
DC Resistance (DCR) 8.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.163" L x 0.163" W (4.15mm x 4.15mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-2368-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2368-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.72850
  • Digi-Reel® ? : 308-2368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,664 - Immediate
  • Unit Price: Digi-Reel®

19:19:44 10/21/2018