Add To Favorites
Product Overview
Digi-Key Part Number 308-2276-1-ND
Quantity Available 3,484
Can ship immediately
Manufacturer

Manufacturer Part Number

CDEP147NP-4R7MC-73

Description FIXED IND 4.7UH 11A 7.8 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 11A 7.8 mOhm Max Nonstandard

Documents & Media
Datasheets CDEP147 Series
Product Training Modules Power Inductor Basics
Online Catalog CDEP Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDEP147
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 11A
Current - Saturation 17.6A
Shielding Shielded
DC Resistance (DCR) 7.8 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.571" L x 0.571" W (14.50mm x 14.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2276-1

13:19:36 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.93200 $19.32
100 1.35240 $135.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2276-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $1.00800
  • Digi-Reel® ? : 308-2276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback