Add To Favorites
Product Overview
Digi-Key Part Number 308-1420-1-ND
Copy   308-1420-1-ND
Quantity Available 907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDEP134NP-4R8MC

Copy   CDEP134NP-4R8MC
Description FIXED IND 4.8UH 7.5A 12 MOHM SMD
Copy   FIXED IND 4.8UH 7.5A 12 MOHM SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.8µH Shielded Wirewound Inductor 7.5A 12 mOhm Max Nonstandard

Copy   4.8µH Shielded Wirewound Inductor 7.5A 12 mOhm Max Nonstandard
Documents & Media
Datasheets CDEP134 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CDEP Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDEP134
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.8µH
Tolerance ±20%
Current Rating 7.5A
Current - Saturation 9.3A
Shielding Shielded
DC Resistance (DCR) 12 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-1420-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.89800 $28.98
100 2.02860 $202.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1420-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.42800
  • Digi-Reel® ? : 308-1420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 907 - Immediate
  • Unit Price: Digi-Reel®

19:17:25 9/21/2018