Add To Favorites
Photo Not Available
CDEP125MENP-1R2NC 1.2µH Shielded Wirewound Inductor 17.5A 3.1 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.79800 $7,980.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEP125MENP-1R2NC-ND
Copy   CDEP125MENP-1R2NC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDEP125MENP-1R2NC

Copy   CDEP125MENP-1R2NC
Description FIXED IND 1.2UH 17.5A 3.1 MOHM
Copy   FIXED IND 1.2UH 17.5A 3.1 MOHM
Detailed Description

1.2µH Shielded Wirewound Inductor 17.5A 3.1 mOhm Max Nonstandard

Copy   1.2µH Shielded Wirewound Inductor 17.5A 3.1 mOhm Max Nonstandard
Documents & Media
Datasheets CDEP125ME Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDEP125ME
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 1.2µH
Tolerance ±25%
Current Rating 17.5A
Current - Saturation 25.6A
Shielding Shielded
DC Resistance (DCR) 3.1 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

11:33:47 10/22/2018