Add To Favorites
Photo Not Available
CDEP125MENP-0R7NC 700nH Shielded Wirewound Inductor 20A 2 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.79800 $7,980.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEP125MENP-0R7NC-ND
Copy   CDEP125MENP-0R7NC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDEP125MENP-0R7NC

Copy   CDEP125MENP-0R7NC
Description FIXED IND 700NH 20A 2 MOHM SMD
Copy   FIXED IND 700NH 20A 2 MOHM SMD
Detailed Description

700nH Shielded Wirewound Inductor 20A 2 mOhm Max Nonstandard

Copy   700nH Shielded Wirewound Inductor 20A 2 mOhm Max Nonstandard
Documents & Media
Datasheets CDEP125ME Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDEP125ME
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 700nH
Tolerance ±25%
Current Rating 20A
Current - Saturation 32A
Shielding Shielded
DC Resistance (DCR) 2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

13:53:29 10/21/2018