USD
Favorite

CDC5D23BNP-150KC 15µH Unshielded Inductor 880mA 166mOhm Max 2323 (5858 Metric)
Price & Procurement
581 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80500 $8.05
100 0.57500 $57.50
500 0.48300 $241.50
1,000 0.39100 $391.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-1876-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.34000
  • Digi-Reel®  : 308-1876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 581 - Immediate
  • Unit Price: Digi-Reel®

CDC5D23BNP-150KC

Datasheet
Digi-Key Part Number 308-1876-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDC5D23BNP-150KC
Copy  
Description FIXED IND 15UH 880MA 166 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µH Unshielded Inductor 880mA 166mOhm Max 2323 (5858 Metric)

Copy  
Documents & Media
Datasheets CDC5D23B Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CDC5D23B Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDC5D23B
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating (Amps) 880mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 166mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2323 (5858 Metric)
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1876-1