USD
Favorite

Photo Not Available
CDC4D20NP-681KC 680µH Unshielded Inductor 90mA 9.6Ohm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39610 $396.10

Submit a request for quotation on quantities greater than those displayed.

CDC4D20NP-681KC

Datasheet
Digi-Key Part Number CDC4D20NP-681KC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDC4D20NP-681KC
Copy  
Description FIXED IND 680UH 90MA 9.6 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

680µH Unshielded Inductor 90mA 9.6Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets CDC4D20 Series
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDC4D20
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating (Amps) 90mA
Current - Saturation 110mA
Shielding Unshielded
DC Resistance (DCR) 9.6Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000