USD
Favorite

CD54NP-100MC 10µH Unshielded Inductor 1.44A 100mOhm Max Nonstandard
Price & Procurement
3,670 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.93400 $9.34
100 0.67560 $67.56
500 0.51750 $258.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-1860-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.40000
  • Digi-Reel®  : 308-1860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,670 - Immediate
  • Unit Price: Digi-Reel®

CD54NP-100MC

Datasheet
Digi-Key Part Number 308-1860-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD54NP-100MC
Copy  
Description FIXED IND 10UH 1.44A 100 MOHM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µH Unshielded Inductor 1.44A 100mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CD54 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CD54 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CD54
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.44A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1860-1