Add To Favorites
CD43NP-680KC 68µH Unshielded Inductor 370mA 1.117 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.58800 $15.88
100 1.14860 $114.86
500 0.87976 $439.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-1859-1-ND
Copy   308-1859-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD43NP-680KC

Copy   CD43NP-680KC
Description FIXED IND 68UH 370MA 1.117 OHM
Copy   FIXED IND 68UH 370MA 1.117 OHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

68µH Unshielded Inductor 370mA 1.117 Ohm Max Nonstandard

Copy   68µH Unshielded  Inductor 370mA 1.117 Ohm Max Nonstandard
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
SDR0403-680KLCT-ND SDR0403-680KL Bourns Inc. Cut Tape (CT) ? 2,205 - Immediate
$0.60000 1 Tariff Eligible ?
Documents & Media
Datasheets CD43 Series
Environmental Information RoHS Cert
Online Catalog CD43 Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CD43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 370mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.117 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-1859-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1859-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.68000
  • Digi-Reel® ? : 308-1859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

15:34:09 1/19/2019