Add To Favorites
0512CDMCCDS-1R0MC 1µH Shielded Molded Inductor 5.7A 31.8mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.15900 $11.59
100 0.83780 $83.78
500 0.64170 $320.85
1,000 0.57040 $570.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-2544-1-ND
Copy   308-2544-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0512CDMCCDS-1R0MC

Copy   0512CDMCCDS-1R0MC
Description FIXED IND 1UH 5.7A 31.8MOHM SMD
Copy   FIXED IND 1UH 5.7A 31.8MOHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µH Shielded Molded Inductor 5.7A 31.8mOhm Max Nonstandard

Copy   1µH Shielded Molded Inductor 5.7A 31.8mOhm Max Nonstandard
Documents & Media
Datasheets 0512CDMCC/DS Datasheet
Online Catalog CDMCC/DS
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series 0512CDMCC/DS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 5.7A
Current - Saturation 6.5A
Shielding Shielded
DC Resistance (DCR) 31.8mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-2544-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2544-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.49600
  • Digi-Reel® ? : 308-2544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

01:40:11 8/23/2019