USD
Favorite

Photo Not Available
0415CDMCCDS-R68MC 680nH Shielded Molded Inductor 7.3A 19.2mOhm Max Nonstandard
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.18900 $11.89
100 0.85940 $85.94
500 0.65826 $329.13
1,000 0.58512 $585.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-2541-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.49290
  • Cut Tape (CT)  : 308-2541-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.28000

0415CDMCCDS-R68MC

Datasheet
Digi-Key Part Number 308-2541-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0415CDMCCDS-R68MC
Copy  
Description FIXED IND 680NH 7.3A 19.2MOHM SM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

680nH Shielded Molded Inductor 7.3A 19.2mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 0415CDMCC/DS Datasheet
Online Catalog CDMCC/DS
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series 0415CDMCC/DS
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Metal
Inductance 680nH
Tolerance ±20%
Current Rating (Amps) 7.3A
Current - Saturation 8.6A
Shielding Shielded
DC Resistance (DCR) 19.2mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2541-6