Add To Favorites
YMC18SAAN Connector Header Through Hole 18 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.78000 $15.78
10 14.64800 $146.48
25 13.14600 $328.65
50 12.77040 $638.52
100 11.26800 $1,126.80
250 10.51680 $2,629.20
500 10.29144 $5,145.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S9665-18-ND
Copy   S9665-18-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YMC18SAAN

Copy   YMC18SAAN
Description CONN HEADER VERT 18POS 2.54MM
Copy   CONN HEADER VERT 18POS 2.54MM
Detailed Description

Connector Header Through Hole 18 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 18 position 0.100" (2.54mm)
Documents & Media
Datasheets P(G,R,A)xCxxSxxN Drawing, Straight
Environmental Information RoHS Cert
HTML Datasheet P(G,R,A)xCxxSxxN Drawing, Straight
EDA / CAD Models YMC18SAAN.igs
YMC18SAAN.stl
YMC18SAAN.stp
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 18
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.450" (11.43mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Gold
Contact Material Beryllium Copper
Insulation Material Polyetheretherketone (PEEK)
Features -
Operating Temperature -65°C ~ 250°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Tan
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S9665-18

07:22:01 1/17/2019