Add To Favorites
Photo Not Available
SMH102-LPSE-D27-SM-BK Connector Header Surface Mount 54 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.04340 $7,043.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMH102-LPSE-D27-SM-BK-ND
Copy   SMH102-LPSE-D27-SM-BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMH102-LPSE-D27-SM-BK

Copy   SMH102-LPSE-D27-SM-BK
Description CONN HEADER 1MM 54POS
Copy   CONN HEADER 1MM 54POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 54 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 54 position 0.039" (1.00mm)
Documents & Media
Datasheets SMH10x-LPxE-Dyy-Sz-BK Drawing
SMH1yy-LPyE-yyy-yy-BK Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SMH
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 54
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.075" (1.90mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

16:51:39 12/16/2018