Add To Favorites
Photo Not Available
SMH101-LPPE-D42-SP-BK Connector Header Surface Mount 84 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.73950 $5,739.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMH101-LPPE-D42-SP-BK-ND
Copy   SMH101-LPPE-D42-SP-BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMH101-LPPE-D42-SP-BK

Copy   SMH101-LPPE-D42-SP-BK
Description CONN HEADER 1MM 84POS
Copy   CONN HEADER 1MM 84POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 84 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 84 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SMH
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 84
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

17:56:11 10/17/2018