Photo Not Available
SMH101-LPPE-D08-SM-BK Connector Header Surface Mount 16 position 0.039" (1.00mm)
Product Overview
Digi-Key Part Number SMH101-LPPE-D08-SM-BK-ND
Copy   SMH101-LPPE-D08-SM-BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMH101-LPPE-D08-SM-BK

Copy   SMH101-LPPE-D08-SM-BK
Description CONN HEADER SMD 16POS 1MM
Copy   CONN HEADER SMD 16POS 1MM
Detailed Description

Connector Header Surface Mount 16 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 16 position 0.039" (1.00mm)
Documents & Media
Datasheets SMH10x-LPxE-Dyy-Sz-BK Drawing
SMH1yy-LPyE-yyy-yy-BK Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SMH
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

07:39:30 1/22/2019