Add To Favorites
Photo Not Available
SIP110-PPPC-D14-SK-BK 28 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13700 $1,137.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIP110-PPPC-D14-SK-BK-ND
Copy   SIP110-PPPC-D14-SK-BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIP110-PPPC-D14-SK-BK

Copy   SIP110-PPPC-D14-SK-BK
Description CONN DIP HDR IDC 28POS 28AWG PCB
Copy   CONN DIP HDR IDC 28POS 28AWG PCB
Detailed Description

28 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole, Kinked Pin

Copy   28 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole, Kinked Pin
Documents & Media
Datasheets SIP110-PPxC-Dxx-SK-BK Drawing
SIP110 .100"
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Ribbon Cable, DIP Header
Number of Positions 28
Cable Pitch 0.050" (1.27mm)
Board-Side Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Kinked Pin
Cable Termination IDC
Wire Gauge 28 AWG
Features Cover
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:41:04 1/16/2019