Add To Favorites
Photo Not Available
SFM315-LPGE-D12-SM-BK 24 Position Header Connector 0.039" (1.00mm) Surface Mount Gold
Product Overview
Digi-Key Part Number SFM315-LPGE-D12-SM-BK-ND
Copy   SFM315-LPGE-D12-SM-BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFM315-LPGE-D12-SM-BK

Copy   SFM315-LPGE-D12-SM-BK
Description CONN HEADER 1MM 24POS
Copy   CONN HEADER 1MM 24POS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 Position Header Connector 0.039" (1.00mm) Surface Mount Gold

Copy   24 Position Header Connector 0.039" (1.00mm) Surface Mount Gold
Documents & Media
Datasheets SFM210-LPPE-Sxx-ST-BK
SFM315-LPxE-Dxx-Sx-BK Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SFM315
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.130" (3.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.46645 $2,466.45

Submit a request for quotation on quantities greater than those displayed.

03:04:03 9/22/2018