Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SFM210-LPSE-S48-ST-BK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFM210-LPSE-S48-ST-BK

Description CONN HEADER 1MM 48POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

48 Position Header Connector 0.039" (1.00mm) Through Hole Gold

Documents & Media
Datasheets SFM210-LPxE-Syy-ST-BK
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SFM210
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 48
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.083" (2.10mm)
Contact Length - Post 0.094" (2.40mm)
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Additional Resources
Standard Package ? 1,000

17:08:27 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.01870 $7,018.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback