Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SFM210-LPSE-D08-SM-BK-ND
Quantity Available 0

Manufacturer Part Number


Description CONN HEADER 1MM 16POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

16 Position Header, Top or Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold

Documents & Media
Datasheets SFM210-LPxE-Dxx-Sx-BK Drawing
Product Attributes Select All
Manufacturer Sullins Connector Solutions
Series SFM210
Packaging ? Tube ?
Part Status Active
Connector Type Header, Top or Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.087" (2.20mm)
Contact Length - Post -
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
Additional Resources
Standard Package ? 1,000

04:16:52 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49386 $2,493.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback