Add To Favorites
Photo Not Available
SFM210-LPPE-D05-SP-BK 10 Position Header, Top or Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96795 $967.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFM210-LPPE-D05-SP-BK-ND
Copy   SFM210-LPPE-D05-SP-BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFM210-LPPE-D05-SP-BK

Copy   SFM210-LPPE-D05-SP-BK
Description CONN HEADER 1MM 10POS
Copy   CONN HEADER 1MM 10POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

10 Position Header, Top or Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold

Copy   10 Position Header, Top or Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold
Documents & Media
Datasheets SFM210-LPxE-Dxx-Sx-BK Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SFM210
Packaging ? Tube ?
Part Status Active
Connector Type Header, Top or Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.087" (2.20mm)
Contact Length - Post -
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

00:55:52 12/10/2018