Add To Favorites
Photo Not Available
SFH31-NPPB-D33-SP-BK 66 Position Header Connector 0.050" (1.27mm) Surface Mount Gold
Product Overview
Digi-Key Part Number SFH31-NPPB-D33-SP-BK-ND
Copy   SFH31-NPPB-D33-SP-BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH31-NPPB-D33-SP-BK

Copy   SFH31-NPPB-D33-SP-BK
Description CONN HEADER .050" 66POS
Copy   CONN HEADER .050" 66POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

66 Position Header Connector 0.050" (1.27mm) Surface Mount Gold

Copy   66 Position Header Connector 0.050" (1.27mm) Surface Mount Gold
Documents & Media
Datasheets SFH31-NPxB-Dxx-SP-BK Drawing
SFH31-NPxB-Dxx-SP-xx
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SFH31
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 66
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49647 $2,496.47

Submit a request for quotation on quantities greater than those displayed.

11:03:23 9/24/2018