USD
Favorite

Photo Not Available
SFH213-PPVC-D17-ID-BK-M181 34 Position Rectangular Header Connector IDC Gold 28 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

SFH213-PPVC-D17-ID-BK-M181

Datasheet
Digi-Key Part Number SFH213-PPVC-D17-ID-BK-M181-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH213-PPVC-D17-ID-BK-M181
Copy  
Description CONN HEADER 34POS IDC 28AWG GOLD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

34 Position Rectangular Header Connector IDC Gold 28 AWG

Copy  
Documents & Media
Datasheets SFH210,3PPxC-Dxx-ID-BK Datasheet
SFH213-PPxC-Dxx-ID-BK-M181 Drawing
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series SFH213
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Female Socket
Number of Positions 34
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through, Strain Relief
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000