Add To Favorites
Photo Not Available
SFH213-PPJC-D20-ID-BK-M181 40 Position Rectangular Header Connector IDC Gold 28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96795 $967.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFH213-PPJC-D20-ID-BK-M181-ND
Copy   SFH213-PPJC-D20-ID-BK-M181-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH213-PPJC-D20-ID-BK-M181

Copy   SFH213-PPJC-D20-ID-BK-M181
Description CONN SOCKET .100" 40POS
Copy   CONN SOCKET .100" 40POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

40 Position Rectangular Header Connector IDC Gold 28 AWG

Copy   40 Position Rectangular Header Connector IDC Gold 28 AWG
Documents & Media
Datasheets SFH213-PPxC-Dxx-ID-BK-M181 Drawing
SFH210,3PPxC-Dxx-ID-BK Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SFH213
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through, Strain Relief
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

04:44:33 10/19/2018