Photo Not Available
S9694E-01 Connector Header Through Hole 2 position
Product Overview
Digi-Key Part Number S9694E-01-ND
Copy   S9694E-01-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S9694E-01

Copy   S9694E-01
Description CONN HEADER VERT 2POS
Copy   CONN HEADER VERT 2POS
Detailed Description

Connector Header Through Hole 2 position

Copy   Connector Header Through Hole 2 position
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.538" (13.67mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:52:15 1/22/2019