Add To Favorites
Photo Not Available
RSC60DRTS 120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.69900 $226.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSC60DRTS-ND
Copy   RSC60DRTS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSC60DRTS

Copy   RSC60DRTS
Description CONN EDGE DUAL FMALE 120POS .100
Copy   CONN EDGE DUAL FMALE 120POS .100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green

Copy   120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
xxCxxDRTx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 60
Number of Positions 120
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:30:06 3/24/2019