Add To Favorites
Photo Not Available
RSC30DTEI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.45800 $224.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSC30DTEI-ND
Copy   RSC30DTEI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSC30DTEI

Copy   RSC30DTEI
Description CONN EDGE DUAL FMALE 60POS 0.100
Copy   CONN EDGE DUAL FMALE 60POS 0.100
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets .100” [2.54 mm]
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 30
Number of Positions 60
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

05:49:18 11/14/2018