Add To Favorites
Photo Not Available
RSC07DRXI-S734
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.00500 $70.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSC07DRXI-S734-ND
Copy   RSC07DRXI-S734-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSC07DRXI-S734

Copy   RSC07DRXI-S734
Description CONN EDGE DUAL FMALE 14POS 0.100
Copy   CONN EDGE DUAL FMALE 14POS 0.100
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 7
Number of Positions 14
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:56:24 1/21/2019