Add To Favorites
Photo Not Available
RSA40DTBH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.14500 $191.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSA40DTBH-ND
Copy   RSA40DTBH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSA40DTBH

Copy   RSA40DTBH
Description CONN EDGE DUAL FMALE 80POS 0.125
Copy   CONN EDGE DUAL FMALE 80POS 0.125
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets .125 Female Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 40
Number of Positions 80
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Green
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

23:37:48 1/23/2019