Add To Favorites
Photo Not Available
RMA36DRMD-S664
Product Overview
Digi-Key Part Number RMA36DRMD-S664-ND
Copy   RMA36DRMD-S664-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMA36DRMD-S664

Copy   RMA36DRMD-S664
Description CONN EDGE DUAL FMALE 72POS 0.125
Copy   CONN EDGE DUAL FMALE 72POS 0.125
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 125” Edgecards
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.125" (3.18mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Green
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.51200 $225.12

Submit a request for quotation on quantities greater than those displayed.

17:25:16 9/21/2018