Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RCM06DCST-S288-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RCM06DCST-S288

Description CONN EDGE DUAL FMALE 12POS 0.156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .156 in Data Sheet
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color Green
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Read Out Dual
 
Additional Resources
Standard Package ? 1

03:04:26 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.01500 $70.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback