Add To Favorites
Photo Not Available
RCB108DHFN 216 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.61200 $226.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RCB108DHFN-ND
Copy   RCB108DHFN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCB108DHFN

Copy   RCB108DHFN
Description CONN EDGE DUAL FMALE 216POS .050
Copy   CONN EDGE DUAL FMALE 216POS .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

216 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black

Copy   216 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Documents & Media
Datasheets High Density Card Edge Datasheet
xxBxxDHFx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 108
Number of Positions 216
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Surface Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:12:00 3/25/2019