Add To Favorites
Photo Not Available
RCB100DHNR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 18.99800 $189.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RCB100DHNR-ND
Copy   RCB100DHNR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCB100DHNR

Copy   RCB100DHNR
Description CONN EDGE DUAL FMALE 200POS .050
Copy   CONN EDGE DUAL FMALE 200POS .050
Documents & Media
Datasheets High Density Card Edge Datasheet
xxBxxDHNx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 100
Number of Positions 200
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Lock
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

20:48:37 1/16/2019