Add To Favorites
Photo Not Available
RBM11DSEN-S243
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.75900 $57.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBM11DSEN-S243-ND
Copy   RBM11DSEN-S243-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBM11DSEN-S243

Copy   RBM11DSEN-S243
Description CONN EDGE DUAL FMALE 22POS 0.156
Copy   CONN EDGE DUAL FMALE 22POS 0.156
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .156 in Datasheet
Edgecard .156 CC,LP Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 11
Number of Positions 22
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Single
Features -
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:29:41 12/16/2018