Add To Favorites
Photo Not Available
RBM11DRKH-S13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.29100 $72.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBM11DRKH-S13-ND
Copy   RBM11DRKH-S13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBM11DRKH-S13

Copy   RBM11DRKH-S13
Description CONN EDGE DUAL FMALE 22POS 0.156
Copy   CONN EDGE DUAL FMALE 22POS 0.156
Documents & Media
Datasheets Edgecards .156 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 11
Number of Positions 22
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

20:40:16 1/16/2019