Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RBM10DTAS-S189-ND
Quantity Available 0

Manufacturer Part Number


Description CONN EDGE DUAL FMALE 20POS 0.156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .156 in Data Sheet
Product Attributes Select All
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Green
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Read Out Dual
Additional Resources
Standard Package ? 1

02:08:38 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
10 6.98700 $69.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback