Add To Favorites
Photo Not Available
RBM08DRSN-S288
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.29100 $72.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBM08DRSN-S288-ND
Copy   RBM08DRSN-S288-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBM08DRSN-S288

Copy   RBM08DRSN-S288
Description CONN EDGE DUAL FMALE 16POS 0.156
Copy   CONN EDGE DUAL FMALE 16POS 0.156
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 8
Number of Positions 16
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Green
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

12:51:00 1/23/2019