Add To Favorites
Photo Not Available
RBB70DHBR
Product Overview
Digi-Key Part Number RBB70DHBR-ND
Copy   RBB70DHBR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBB70DHBR

Copy   RBB70DHBR
Description CONN EDGE DUAL FMALE 140POS .050
Copy   CONN EDGE DUAL FMALE 140POS .050
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets xxBxxDHxx (DHA, DHB) Drawing
.050” Edgecards Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 70
Number of Positions 140
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Lock
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.53800 $225.38

Submit a request for quotation on quantities greater than those displayed.

04:16:36 9/26/2018