Add To Favorites
Photo Not Available
RBB64DHBN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.22500 $192.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBB64DHBN-ND
Copy   RBB64DHBN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBB64DHBN

Copy   RBB64DHBN
Description CONN EDGE DUAL FMALE 128POS .050
Copy   CONN EDGE DUAL FMALE 128POS .050
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets xxBxxDHxx (DHA, DHB) Drawing
.050” Edgecards Datasheet
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 64
Number of Positions 128
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

15:00:45 1/23/2019