Add To Favorites
Photo Not Available
RBB110DYFR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.46200 $224.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBB110DYFR-ND
Copy   RBB110DYFR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBB110DYFR

Copy   RBB110DYFR
Description CONN EDGE DUAL FMALE 220POS .050
Copy   CONN EDGE DUAL FMALE 220POS .050
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 110
Number of Positions 220
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Lock
Mounting Type Surface Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:27:15 1/16/2019