Add To Favorites
Photo Not Available
RBB106DHRT-S578 212 Position Female Connector MCA Gold 0.050" (1.27mm) Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.62900 $226.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBB106DHRT-S578-ND
Copy   RBB106DHRT-S578-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBB106DHRT-S578

Copy   RBB106DHRT-S578
Description CONN MCA FMALE 212POS 0.050 GOLD
Copy   CONN MCA FMALE 212POS 0.050 GOLD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

212 Position Female Connector MCA Gold 0.050" (1.27mm) Black

Copy   212 Position Female Connector MCA Gold 0.050" (1.27mm) Black
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type MCA
Gender Female
Number of Positions/Bay/Row 11; 45; 50
Number of Positions 212
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Guide, Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:06:27 3/22/2019