Add To Favorites
Photo Not Available
RBB106DHHR-S578
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.01100 $190.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBB106DHHR-S578-ND
Copy   RBB106DHHR-S578-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBB106DHHR-S578

Copy   RBB106DHHR-S578
Description CONN MCA FMALE 212POS 0.050 GOLD
Copy   CONN MCA FMALE 212POS 0.050 GOLD
Documents & Media
Datasheets xxBxxDHHx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type MCA
Gender Female
Number of Positions/Bay/Row 11; 45; 50
Number of Positions 212
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Guide, Board Lock
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

05:49:57 1/22/2019